Image is representational - see mfr. specs

FF 110 REC 22-20AWG TPBR

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
FF 110 REC 22-20AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.078] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1601732
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    160173-2
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    2.2 mm²
  • Stud Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 154.500
Hemen gönderilebilir
Minimum Order Quantity:
5000
14 Weeks Gemi olabilir 9.7.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0677
7.500
$0.0675
10.000
$0.0672
30.000
$0.0659
50.000
$0.0525
100.000
$0.0515
150.000
$0.0513
250.000 +
$0.0512
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!