- Home ›
- All Products›
- 1601711-1
1601711-1
TE Connectivity / AMP Brand
RTM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RTM CRIMPBAND
Search Keywords: 16017111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601711-1
-
Alias/AKA:L125/165D20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15500 -
Termination Method:Crimp
-
Packaging Method:Strip
-
Wire Insulation Support:Without
-
Wire Size:14.5 – 11.5 AWG, 3500 – 7500 CMA, 1.8 – 4 mm²
-
Overall Length:.154 in, 3.91 mm
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Operating Voltage:250 V
-
Terminal & Splice Type:Splice
-
Strip Orientation:End Feed
-
Sealable:No
-
Wire Diameter Range:.059 – .087 in, 1.5 – 2.21 mm
-
Barrel Type:Open Barrel
-
Number of Serrations:7
-
Splice Material:Brass
-
Serrated:Yes
-
Packaging Quantity:15500
-
Heavy Duty:No
-
Insulated:No
-
Splice Type:Thru Splice
-
Wire/Cable Type:Discrete Wire
-
Product Type:Splice
-
Contact Plating Material:Unplated
-
Plating Material:Unplated
-
Government Qualified:No
-
Material Thickness:.02 in, .51 mm
-
Material Width:.154 in, 3.91 mm
-
Splice Capacity:3
-
Barrel Style:Standard
-
Insulated Wire Support:No
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
23,250
$0.0505
46,500
$0.0311
69,750
$0.0246
93,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing