- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1601681-1
1601681-1
TE Connectivity / AMP Brand
RTM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RTM CRIMPBAND
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 7 Ridges
- Wire Range = 1.30 - 3.46 [16 - 12] mm² [AWG]
- Wire Range Diameter (Solid) = 1.29 - 1.98 mm
- CMA Range = 2600 - 6100 CMA
Search Keywords: 16016811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601681-1
-
Alias/AKA:L092/125D20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
19000 -
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19000
Order Increment:
19000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
19,000
$0.0236
38,000
$0.0232
57,000
$0.0229
114,000
$0.0199
152,000
$0.0198
266,000
$0.0191
513,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing