- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 160163-2
160163-2
TE Connectivity / AMP Brand
RING TONGUE WITH IS 3.1-5.3 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RING TONGUE WITH IS 3.1-5.3 MM2 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1601632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160163-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
2200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,600
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
2,200
$0.2086
4,400
$0.2036
6,600
$0.2008
8,800
$0.1987
11,000
$0.1971
26,400
$0.1684
50,600
$0.1490
101,200 +
$0.1303
Click for Quote
Log in
to unlock special pricing