- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601610-1
1601610-1
TE Connectivity / AMP Brand
RTM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RTM CRIMPBAND
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 3 Ridges
- Wire Range = 0.45 - 1.30 [20 1/2 - 16] mm² [AWG]
- Wire Range Diameter (Solid) = .76 - 1.29 mm
- CMA Range = 900 - 2600 CMA
Search Keywords: 16016101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601610-1
-
Alias/AKA:L061B16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
39000 -
Type:Splice
-
Dimension:7.41 x 1.93 x 0.4 mm
-
Wire Size:20.5 – 16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273,000
Can Ship immediately
MOQ for In Stock Qty:
39000
MOQ for out of Stock Qty:
39000
Order Increment:
39000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7,500
$0.0273
10,000
$0.0272
39,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing