- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601601-1
1601601-1
TE Connectivity / AMP Brand
RTM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTM CRIMPBAND
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 7 Ridges
- Wire Range = 0.60 - 1.60 [20 - 15] mm² [AWG]
- Wire Range Diameter (Solid) = .84 - 1.45 mm
- CMA Range = 1100 - 3200 CMA
Search Keywords: 16016011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601601-1
-
Alias/AKA:L061/076D16B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
26,250
$0.0160
52,500
$0.0120
78,750
$0.0112
105,000 +
$0.0110
Click for Quote
Log in
to unlock special pricing