- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1601575-1
1601575-1
TE Connectivity / AMP Brand
RTM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTM CRIMPBAND
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 10 Ridges
- Wire Range = 0.38 - 0.60 [22 - 19] mm² [AWG]
- Wire Range Diameter (Solid) = .61 - .91 mm
- CMA Range = 600 - 1300 CMA
Search Keywords: 16015751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601575-1
-
Alias/AKA:L045G12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
39000 -
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29250
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
29,250
$0.0231
58,500
$0.0142
87,750
$0.0113
117,000 +
$0.0110
Click for Quote
Log in
to unlock special pricing