- Home ›
- All Products›
- 1601561-1
1601561-1
TE Connectivity / AMP Brand
TRM CRIMPBAND
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRM CRIMPBAND
Search Keywords: 16015611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601561-1
-
Alias/AKA:L045B16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
46000 -
Crimpband Type:RTM (Non-Magnetic Wire)
-
Strip Orientation:End Feed
-
Material Thickness:.016 in, .41 mm
-
Insulated:No
-
Packaging Method:Strip
-
Plating Material:Unplated
-
Terminal & Splice Type:Splice
-
Splice Material:Copper Alloy
-
Operating Voltage:250 V
-
Overall Length:.076 in, 1.93 mm
-
Product Type:Splice
-
Splice Capacity:3
-
Material Width:.076 in, 1.93 mm
-
Sealable:No
-
Number of Serrations:3
-
Barrel Type:Open Barrel
-
Wire/Cable Type:Discrete Wire
-
Wire Diameter Range:.024 – .036 in, .61 – .91 mm
-
Serrated:Yes
-
Heavy Duty:No
-
Wire Size:22 – 19 AWG, 600 – 1300 CMA, .38 – .6 mm²
-
Government Qualified:No
-
Splice Type:Thru Splice
-
Contact Plating Material:Unplated
-
Wire Insulation Support:Without
-
Insulated Wire Support:No
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
34,500
$0.1051
69,000
$0.0556
103,500
$0.0391
138,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing