- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1601538-1
1601538-1
TE Connectivity / AMP Brand
CRIMPBAND, MTM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRIMPBAND, MTM
Product Highlights:
- Crimpband Type = MTM (Magnetic Wire)
- 7 Serrations
- Wire Range = 0.20 - 0.50 [24 -20] mm² [AWG]
- Wire Range Diameter (Solid) = .51 - .84 mm
- CMA Range = 400 - 1100 CMA
Search Keywords: 16015381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601538-1
-
Alias/AKA:L032/0366R12AUF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
53000 -
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39750
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
39,750
$0.0558
79,500
$0.0295
119,250
$0.0208
159,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing