- Home ›
- All Products›
- 1601480-1
1601480-1
TE Connectivity / AMP Brand
.059X.032TAB,RH,WELD TERM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.059X.032TAB,RH,WELD TERM
Search Keywords: 16014801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25000 -
Sealable:No
-
Packaging Method:Strip
-
Wire Insulation Support:Without
-
Strip Orientation:Side Feed
-
Splice Capacity:1
-
Number of Serrations:0
-
Operating Voltage:250 V
-
Wire Size:20 AWG, 1200 CMA, .5 mm²
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Length:.78 in, 19.81 mm
-
Terminal Plating Material:Tin
-
Contact Base Material:Brass
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25,000
$0.3758
50,000
$0.1920
75,000
$0.1307
100,000 +
$0.1281
Click for Quote
Log in
to unlock special pricing