- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160136
TE Connectivity / AMP Brand
160136
TERM, RING, PLASTI-GRIP, 16-14, M10
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 160136 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 10 mm |
| Wire Size: | 14-16 AWG |
| Color: | Blue |