- Home ›
- All Products›
- 1601232-2
1601232-2
TE Connectivity / AMP Brand
WIRE2BLADE,MED,SIAMEZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WIRE2BLADE,MED,SIAMEZE
Search Keywords: 16012322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601232-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Magnet Wire Size:23 – 12 AWG, .56 – 2.06 mm
-
Stock Thickness (Magnet Wire Side):.032 in, .81 mm
-
Terminal Height:.24 in, 6.1 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.55 in, 13.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75,000
$0.3486
150,000
$0.1780
225,000
$0.1212
300,000 +
$0.1188
Click for Quote
Log in
to unlock special pricing