- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601193-2
TE Connectivity / AMP Brand
1601193-2
.025 SQ OFFSET PIN STD SMZ
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.025 SQ OFFSET PIN STD SMZ
Search Keywords: 16011932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601193-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Siameze Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1601193-2 RoHS compliant?
Yes, 1601193-2 is RoHS compliant.
What is the lead time for 1601193-2?
The standard lead time for 1601193-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25,000
$0.774
50,000
$0.395
75,000
$0.269
100,000 +
$0.264
Click for Quote
Log in
to unlock special pricing