- Home ›
- All Products›
- 1601174-2
1601174-2
TE Connectivity / AMP Brand
.187 X .032 TAB STD SMZ TERM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.187 X .032 TAB STD SMZ TERM
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Pre-Tin Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 16011742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601174-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Terminal Height:.32 in, 8.13 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:.625 in, 15.88 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60,000
$0.3324
120,000
$0.1698
180,000
$0.1156
240,000 +
$0.1133
Click for Quote
Log in
to unlock special pricing