- Home ›
- All Products›
- 1601155-3
1601155-3
TE Connectivity / AMP Brand
TAB,PCB,MMD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TAB,PCB,MMD,SMZ
Search Keywords: 16011553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601155-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Contact Mating Retention Type:Barbs
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:SIAMEZE IDC
-
Terminal Height:.125 in, 3.18 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Width:.02 in, 1.02 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Magnet Wire Size:29 AWG, .29 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
30000
Price (USD)
Qty
Unit Price
30,000
$0.1540
60,000
$0.1510
300,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing