- Home ›
- All Products›
- 1601147-3
1601147-3
TE Connectivity / AMP Brand
TAB,PCB,MMD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TAB,PCB,MMD,SMZ
Search Keywords: 16011473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601147-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Packaging Method:Package
-
Terminal Orientation:Straight
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.125 in, 3.18 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Width:.02 in, 1.02 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:17 – 16 AWG, 1.15 – 1.29 mm
-
Mating Retention Type:Barbs
-
Product Length:.345 in, 8.76 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75,000
$0.2294
150,000
$0.1172
225,000
$0.0798
300,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing