- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601140-1
1601140-1
TE Connectivity / AMP Brand
153-001-000=LEADLOK2,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
153-001-000=LEADLOK2,SMZ
Product Highlights:
- Terminal
- Terminal Configuration = Lead Lok
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
- Packaging Method = Reel
Search Keywords: 16011401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Siameze Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0774
30,000
$0.0476
45,000
$0.0377
60,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing