- Home ›
- All Products›
- 1601133-2
1601133-2
TE Connectivity / AMP Brand
150-031-014=TAB,110X032,FINESM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
150-031-014=TAB,110X032,FINESM
Search Keywords: 16011332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601133-2
-
Alias/AKA:150-031-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Copper
-
Terminal Height:.33 in, 8.38 mm
-
Mating Tab Thickness:.032 in, .82 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:36 – 27 AWG, .13 – .36 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Mating Tab Width:.11 in, 2.79 mm
-
Mating Retention Type:Barbs
-
Product Length:1.24 in, 31.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
You may purchase all in-stock quantity of 60,000
Stock lot only:
60000
MOQ for In Stock Qty:
80000
MOQ for out of Stock Qty:
80000
Order Increment:
20000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.1340
80,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing