- Home ›
- All Products›
- 1601120-1
1601120-1
TE Connectivity / AMP Brand
150-011-000=TAB,PCB,FINE,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
150-011-000=TAB,PCB,FINE,SMZ
Search Keywords: 16011201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601120-1
-
Alias/AKA:150-011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
30000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.125 in, 3.18 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:36 – 27 AWG, .13 – .36 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.02 in, 1.02 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Barbs
-
Product Length:.345 in, 8.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75,000
$0.1545
150,000
$0.0789
225,000
$0.0537
300,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing