- Home ›
- All Products›
- 1601117-1
1601117-1
TE Connectivity / AMP Brand
150-003-000=WIRE2WIRE,FINE,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
150-003-000=WIRE2WIRE,FINE,SMZ
Search Keywords: 16011171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601117-1
-
Alias/AKA:150-003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:36 – 27 AWG, .13 – .36 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.125 in, 3.18 mm
-
Lead Wire Size:22 – 18 AWG, .3 – .8 mm²
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Product Length:.3 in, 7.62 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25,000
$0.0636
50,000
$0.0392
75,000
$0.0310
100,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing