Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1601112-2

131-187-014=TAB,110X032,STDSMZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
131-187-014=TAB,110X032,STDSMZ
Product Highlights:
  • Terminal
  • Terminal Configuration = Tab
  • .16 - 1.02 mm Magnet Wire Range
  • Pre-Tin over Copper Plating
  • Specials = Multiple Barb for Higher Retention
Search Keywords: 16011122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1601112-2
Alias/AKA: 131-187-014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Magnet Wire Terminal
Tab Size: 2.25 mm²
Wire Size: 18-34 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1601112-2 RoHS compliant?
Yes, 1601112-2 is RoHS compliant.
What is the lead time for 1601112-2?
The standard lead time for 1601112-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000 +
$0.3446
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!