- Home ›
- All Products›
- 1601104-2
1601104-2
TE Connectivity / AMP Brand
131-175-021=TAB,071X025,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-175-021=TAB,071X025,STDSMZ
Search Keywords: 16011042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601104-2
-
Alias/AKA:131-175-021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Mating Tab Width:.071 in, 1.8 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Terminal Height:.33 in, 8.38 mm
-
Stock Thickness (Magnet Wire Side):.025 in, .64 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.974 in, 24.74 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75,000
$0.1246
150,000
$0.0636
225,000
$0.0433
300,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing