- Home ›
- All Products›
- 160108-1
160108-1
TE Connectivity / AMP Brand
RING TONGUE I.S.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE I.S.
Search Keywords: 1601081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Reel Pack:
6000 -
Sealable:No
-
Packaging Quantity:6000
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Shape Description:Circular/Oval
-
Stud Size:#10
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Tongue Thickness:.025 in, .64 mm
-
Wire Size:20 – 15 AWG, 1021 – 3256 CMA, .5 – 1.5 mm²
-
Barrel Inside Diameter:.065 in, .09 in, 1.65 mm, 2.28 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Diameter:.244 in, 6.2 mm
-
Product Length:.78 in, 19.81 mm
-
Product Weight:.608 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
22,500
$0.1052
45,000
$0.0557
67,500
$0.0392
90,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing