- Home ›
- All Products›
- 1601061-2
1601061-2
TE Connectivity / AMP Brand
131-127-002=TAB,250X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-127-002=TAB,250X032,STDSMZ
Search Keywords: 16010612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Terminal Height:.33 in, 8.38 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Product Length:.805 in, 20.45 mm
-
Mating Retention Type:Barbs , Dimple
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5,000
$0.4593
10,000
$0.2432
15,000
$0.1711
20,000 +
$0.1677
Click for Quote
Log in
to unlock special pricing