- Home ›
- All Products›
- 1601042-1
1601042-1
TE Connectivity / AMP Brand
131-089-000=PIN,024SQ,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-089-000=PIN,024SQ,STD,SMZ
Search Keywords: 16010421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601042-1
-
Alias/AKA:131-089-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
25000 -
Packaging Quantity:25000
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Mating Pin Diameter:.039 in, 1 mm
-
Stock Thickness (Magnet Wire Side):.024 in, .6 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Terminal Height:.465 in, 11.81 mm
-
Mating Retention Type:Barbs
-
Product Length:.78 in, 19.81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75,000
$0.2311
150,000
$0.1180
225,000
$0.0804
300,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing