- Home ›
- All Products›
- 1601040-1
1601040-1
TE Connectivity / AMP Brand
SIAMEZE TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE TERMINALS
Search Keywords: 16010401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Packaging Quantity:20000
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Mating Tab Thickness:.032 in, .81 mm
-
Terminal Height:.33 in, 8.38 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Retention Type:Barbs , Hole
-
Product Length:.744 in, 18.92 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
15,000
$0.2124
30,000
$0.1124
45,000
$0.0791
60,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing