- Home ›
- All Products›
- 160102-5
160102-5
TE Connectivity / AMP Brand
RING TONGUE I.S.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE I.S.
Search Keywords: 1601025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160102-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
6000 -
Terminal Orientation:Straight
-
Stud Size:#10
-
Shape Description:Circular/Oval
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Sealable:No
-
Wire Insulation Support:With
-
Packaging Quantity:6000
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Barrel Inside Diameter:.065 in, .09 in, 1.65 mm, 2.28 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Diameter:.209 in, 5.3 mm
-
Tongue Thickness:.03 in, .76 mm
-
Wire Size:20 – 15 AWG, 1021 – 3256 CMA, .5 – 1.5 mm²
-
Product Weight:.652 g
-
Product Length:.78 in, 19.81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
22,500
$0.1793
45,000
$0.0949
67,500
$0.0668
90,000 +
$0.0655
Click for Quote
Log in
to unlock special pricing