- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601012-1
1601012-1
TE Connectivity / AMP Brand
Magnet Wire Terminal 18-34AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Magnet Wire Terminal 18-34AWG Loose
Search Keywords: 16010121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601012-1
-
Alias/AKA:131-024-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
Price (USD)
Qty
Unit Price
20,000
$0.1030
80,000
$0.1010
100,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing