- Home ›
- All Products›
- 1601011-2
1601011-2
TE Connectivity / AMP Brand
TAB,187 X 020,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,187 X 020,STD,SMZ
Search Keywords: 16010112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601011-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:30000
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Nickel
-
Mating Tab Thickness:.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.187 in, 4.75 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Terminal Height:.125 in, 3.17 mm
-
Mating Retention Type:Barbs
-
Product Length:.505 in, 12.83 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
75,000
$0.1441
150,000
$0.0736
225,000
$0.0501
300,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing