Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1601009-4

PC TAB STANDARD SIAMEZE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PC TAB STANDARD SIAMEZE
Product Highlights:
  • Terminal Line = SIAMEZE
  • Terminal Type = Posted
  • Magnet Wire Range = .16 - 1.02 mm
  • Post Tin over Copper Plating
  • Specials = Standard
Search Keywords: 16010094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1601009-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Type: IDC Terminal
Tab Size: 0.52 mm²
Wire Size: 18-34 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1601009-4 RoHS compliant?
Yes, 1601009-4 is RoHS compliant.
What is the lead time for 1601009-4?
The standard lead time for 1601009-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999,000
Can Ship immediately
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
30000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30,000
$0.2576
45,000
$0.2570
90,000
$0.1313
135,000
$0.0893
180,000 +
$0.0876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!