Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1601006-2

131-015-002=TAB,187X020,STDSMZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
131-015-002=TAB,187X020,STDSMZ
Product Highlights:
  • Terminal
  • Terminal Configuration = Tab
  • .16 - 1.02 mm Magnet Wire Range
  • Pre-Tin Plating
  • Specials = Standard
Search Keywords: 16010062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1601006-2
Alias/AKA: 131-015-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30000
Wire Size: 18 – 34 AWG, .82 – .02 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1601006-2 RoHS compliant?
Yes, 1601006-2 is RoHS compliant.
What is the lead time for 1601006-2?
The standard lead time for 1601006-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
30000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30,000
$0.1771
45,000
$0.1218
60,000 +
$0.1193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!