- Home ›
- All Products›
- 1601000-2
1601000-2
TE Connectivity / AMP Brand
131-001-001=WIRE2WIRE,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-001-001=WIRE2WIRE,STD,SMZ
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- .16 - 1.02 mm Magnet Wire Range
- Lead Wire Range = .30 - .80 mm²
- Post Tin over Copper Plating
Search Keywords: 16010002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1601000-2
-
Alias/AKA:131-001-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:50000
-
Wire Insulation Support:With
-
Contact Underplating Material:Copper
-
Terminal Plating Material:Tin
-
Lead Wire Size:22 – 18 AWG, .3 – .8 mm²
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Stock Thickness (Magnet Wire Side):.025 in, .64 mm
-
Terminal Height:.125 in, 3.18 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.269 in, 6.84 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25,000
$0.1182
50,000
$0.0626
75,000
$0.0440
100,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing