- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1601000-1
TE Connectivity / AMP Brand
1601000-1
131-001-000=WIRE2WIRE,STD,SMZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- .16 - 1.02 mm Magnet Wire Range
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1601000-1 |
| Alias/AKA: | 131-001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
50000 |
| Type: | Magnet Wire Terminal |
| Wire Size: | 18-22 AWG |
| Color: | N/R |