- Home ›
- All Products›
- 160088-1
160088-1
TE Connectivity / AMP Brand
RING TONGUE 20-16 AWG 0.198 X .700 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 20-16 AWG 0.198 X .700 BR
Search Keywords: 1600881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
15000 -
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:Without
-
Packaging Quantity:15000
-
Contact Base Material:Brass
-
Sealable:No
-
Shape Description:Extruded
-
Number of Holes:1
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.045 in, 1.14 mm
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.5 mm²
-
Tongue Thickness:.02 in, .51 mm
-
Stud Diameter:.169 in, 4.3 mm
-
Product Length:.41 in, 10.41 mm
-
Product Weight:.041 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
22,500
$0.1419
45,000
$0.0751
67,500
$0.0529
90,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing