- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1600812-5
1600812-5
TE Connectivity / AMP Brand
Pin Assembly, PM, Mbxl,2P, 24S, 2P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pin Assembly, PM, Mbxl,2P, 24S, 2P
Search Keywords: 16008125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600812-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$53.00
1,500
$27.07
2,250
$18.43
3,000 +
$18.06
Click for Quote
Log in
to unlock special pricing