- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1600798-1
1600798-1
TE Connectivity / AMP Brand
STR RECEPT ASSY MBXL W/KEYS 6P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
STR RECEPT ASSY MBXL W/KEYS 6P
Search Keywords: 16007981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6Power
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
9
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
432
$12.29
864
$6.49
1,296
$4.46
1,728 +
$4.37
Click for Quote
Log in
to unlock special pricing