- Home ›
- All Products›
- 1600788-8
1600788-8
TE Connectivity / AMP Brand
MBXL RCPT HSG ASSY, SQUEEZE TO RELEAASE,
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT HSG ASSY, SQUEEZE TO RELEAASE,
Search Keywords: 16007888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600788-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Tube
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
Power Contact Base Material:Tin
-
Housing Color:Black
-
Number of Positions:26
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:Without
-
Number of Rows:4
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Receptacle
-
Connector System:Cable-to-Panel , Wire-to-Wire
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$11.61
600
$6.14
900
$4.32
1,200 +
$4.24
Click for Quote
Log in
to unlock special pricing