- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1600636-9
1600636-9
TE Connectivity / AMP Brand
MBXL RCPT PMT 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT PMT 1P+24S+1P
Search Keywords: 16006369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600636-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2Power/24Signal
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
90
$30.10
180
$15.94
270
$11.21
360 +
$10.99
Click for Quote
Log in
to unlock special pricing
Accessories