- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1600636-8
1600636-8
TE Connectivity / AMP Brand
MBXL RCPT PMT 3P+16S+3P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT PMT 3P+16S+3P
Search Keywords: 16006368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600636-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6Power/16Signal
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
264
$32.59
528
$17.20
792
$11.83
1,056 +
$11.59
Click for Quote
Log in
to unlock special pricing