- Home ›
- All Products›
- 1600636-7
1600636-7
TE Connectivity / AMP Brand
MBXL RCPT PMT 4P+24S+2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT PMT 4P+24S+2P
Search Keywords: 16006367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600636-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
96 -
Housing Material:Thermoplastic
-
Packaging Method:Box
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:24
-
Number of Power Positions:6
-
Rectangular Power Connector Type:Housing
-
Number of Rows:4
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Power Contact Base Material:Tin
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Number of Positions:30
-
Sealable:No
-
Contact Type:Receptacle
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
96
$2.62
192
$2.51
288
$2.50
576
$2.40
1,056
$2.30
2,592
$2.24
5,088
$1.68
7,584 +
$1.67
Click for Quote
Log in
to unlock special pricing