- Home ›
- All Products›
- 1600636-3
1600636-3
TE Connectivity / AMP Brand
MBXL RCPT PMT 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT PMT 1P+24S+1P
Search Keywords: 16006363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600636-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Power Contact Base Material:Tin
-
Number of Positions:26
-
Housing Material:Thermoplastic
-
Contact Retention Within Housing:Without
-
Connector System:Cable-to-Panel
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Signal Positions:24
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Box
-
Number of Rows:4
-
Number of Power Positions:2
-
Connector Mounting Type:Panel Mount
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Housing Color:Black
-
Contact Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
135
$22.89
270
$12.12
405
$8.53
540 +
$8.36
Click for Quote
Log in
to unlock special pricing