- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1600626-7
1600626-7
TE Connectivity / AMP Brand
MBXL RCPT PMT 32S+10P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MBXL RCPT PMT 32S+10P
Search Keywords: 16006267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1600626-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:10Power/32Signal
-
Termination Method:Crimp
-
Maximum Voltage Rating:(200,200)/(60,60) VDC|VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
384
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
384
$71.06
768
$36.30
1,152
$24.71
1,536 +
$24.21
Click for Quote
Log in
to unlock special pricing