Image is representational - see mfr. specs

PAN MT PLUG, MBXL, 1P+24S+1P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PAN MT PLUG, MBXL, 1P+24S+1P
Search Keywords: 16002364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1600236-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Number of Power Positions:
    2
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Signal Positions:
    24
  • Sealable:
    No
  • Power Contact Base Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Number of Rows:
    4
  • Contact Current Rating (Max):
    45 A
  • Connector System:
    Cable-to-Panel
  • Contact Mating Area Plating Material:
    Gold
  • Connector & Housing Type:
    Plug
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Wire & Cable:
    Crimp
  • Housing Material:
    Thermoplastic
  • Housing Color:
    Black
  • PCB Mount Retention:
    Without
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Positions:
    26
  • Connector Mounting Type:
    Panel Mount
  • Packaging Method:
    Box
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Operating Voltage:
    60 VAC, 60 VDC
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Type:
    Blade , Pin
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$37.04
2,250
$18.92
3,375
$12.88
4,500 +
$12.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!