- Home ›
- All Products›
- 160018-4
160018-4
TE Connectivity / AMP Brand
RING TONGUE .165 DIA 20-16 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE .165 DIA 20-16 TPPB
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 1600184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160018-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Insulation Support:With
-
Shape Description:Circular/Oval
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Number of Holes:1
-
Sealable:No
-
Packaging Quantity:15000
-
Contact Base Material:Phosphor Bronze
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Size:#8 , M4
-
Stud Diameter:.165 in, 4.2 mm
-
Barrel Inside Diameter:.075 in, .085 in, 1.9 mm, 2.15 mm
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.5 mm²
-
Tongue Thickness:.03 in, .76 mm
-
Product Length:.49 in, 12.45 mm
-
Product Weight:.26 g
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
22,500
$0.1805
45,000
$0.0956
67,500
$0.0673
90,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing