- Home ›
- All Products›
- 1599298-1
1599298-1
TE Connectivity / AMP Brand
RING TONGUE M4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE M4
Search Keywords: 15992981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Tin (Sn)
-
Circuit Application:Power
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Wire Size Search:13 AWG, 2.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$3.42
3,000
$1.81
4,500
$1.24
6,000 +
$1.22
Click for Quote
Log in
to unlock special pricing