- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1599186-2
1599186-2
TE Connectivity / AMP Brand
The 1599186-2 is a 76-position, unsealed receptacle housing assembly for automotive applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1599186-2 is a 76-position, unsealed receptacle housing assembly for automotive applications.
Search Keywords: 15991862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599186-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:76
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$6.00
48
$5.37
96
$5.25
144
$5.17
288
$5.03
528
$5.02
1,008
$4.97
2,544 +
$4.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT