- Home ›
- All Products›
- 1599107-1
1599107-1
TE Connectivity / AMP Brand
CLUSTER TERMINAL REC,.090 DIA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER TERMINAL REC,.090 DIA
Search Keywords: 15991071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
12500 -
Housing Retention Force:Standard Force
-
Packaging Method:Package
-
Packaging Quantity:12500
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Accepts Wire Insulation Diameter Range:.047 – .078 in, 1.2 – 2 mm
-
Lead Wire Size:20 – 18 AWG, .51 – .82 mm²
-
Terminal Height:.18 in, 4.57 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Crimp Area Length:.295 in, 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,125
$0.3007
6,250
$0.1850
9,375
$0.1465
12,500 +
$0.1435
Click for Quote
Log in
to unlock special pricing