- Home ›
- All Products›
- 1599099-1
1599099-1
TE Connectivity / AMP Brand
HSG ASSY 2 POSN,2.8mm REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY 2 POSN,2.8mm REC
Search Keywords: 15990991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Packaging Quantity:1000
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:On the Terminal
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:2
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Connector Position Assurance Capable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.187 in, 30.15 mm
-
Centerline (Pitch):.217 in, 5.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:.866 in, 22 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Mating Alignment Type:Polarization Slot
-
Contact Size:2.8mm
-
Contact Type:Receptacle
-
Connector Height:.889 in, 22.6 mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$6.33
5,000
$3.23
7,500
$2.20
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing