- Home ›
- All Products›
- 1599053-1
1599053-1
TE Connectivity / AMP Brand
.250 SERIES FASTIN-ON TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250 SERIES FASTIN-ON TAB
Search Keywords: 15990531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1599053-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Contact Base Material:Phosphor Bronze
-
Crimp Type:F-Crimp
-
Packaging Quantity:2000
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Operating Temperature Range:100 °C, 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
Order Increment:
2000
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
30,000
$0.5883
60,000
$0.3005
90,000
$0.2045
120,000 +
$0.2004
Click for Quote
Log in
to unlock special pricing