- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1-592629-1
TE Connectivity / AMP Brand
1-592629-1
TERM JCT,F/B SZ 21HD,37 BUSS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TERM JCT,F/B SZ 21HD,37 BUSS
Product Highlights:
- Feedback Module Terminal Junction System Component Type
- Size = 21 (22HD)
- Bus Configuration = 37
Search Keywords: 15926291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-592629-1
-
Alias/AKA:M81714/17-D37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Junction System
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:21
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-592629-1 RoHS compliant?
Yes, 1-592629-1 is RoHS compliant.
What is the lead time for 1-592629-1?
The standard lead time for 1-592629-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/29/27
MOQ for out of Stock Qty:
25
40 Weeks
can ship
7/28/27